895-010-525-603

Heilind Number:EDA895-010-525-603
Manufacturer:EDAC
Manufacturer Number:895-010-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features ten positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh conditions, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. Upgrade your electronic assemblies with this black connector, perfect for a wide range of applications.