895-010-525-604

Heilind Number:EDA895-010-525-604
Manufacturer:EDAC
Manufacturer Number:895-010-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-525-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless solution for your electronic assembly needs. With a contact material made of durable Copper Alloy and housing composed of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and efficient power transmission. The 10-position layout, along with a single row configuration, allows for easy and organized connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Its straight mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Upgrade your setup with this essential connector for seamless and secure board-to-board connectivity.