895-010-525-808

Heilind Number:EDA895-010-525-808
Manufacturer:EDAC
Manufacturer Number:895-010-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-525-808

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed to streamline your electronic connections, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and ten positions, it offers ample room for secure attachments. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees seamless performance in any environment. Perfect for a wide range of applications, it's a must-have component for your electronic projects.