895-010-540-207

Heilind Number:EDA895-010-540-207
Manufacturer:EDAC
Manufacturer Number:895-010-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-540-207

Detailed Description

Enhance connectivity on your PCB with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless data transfer with its 10 contact positions and 2 rows. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and .1-inch pitch deliver optimal performance, while the straight mount orientation offers easy installation. Upgrade your system with this essential component for efficient and secure card edge connections.