895-010-540-403

Heilind Number:EDA895-010-540-403
Manufacturer:EDAC
Manufacturer Number:895-010-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-540-403

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single-row configuration with ten positions, ensuring efficient and secure connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliability in various operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connectivity on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Upgrade your connectivity solutions with this essential component.