895-010-540-404

Heilind Number:EDA895-010-540-404
Manufacturer:EDAC
Manufacturer Number:895-010-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-540-404

Detailed Description

Elevate your PCB connectivity with this precision-engineered Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with ten positions, ensuring efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it guarantees long-lasting performance even in extreme operating temperatures ranging from -40 to 105 °C. With a compact .1-inch pitch and .2-inch row spacing, it offers a perfect fit for your PCB assembly needs. Embrace the power of reliable and high-speed data transmission with this essential connector for your electronic projects.