895-010-540-512

Heilind Number:EDA895-010-540-512
Manufacturer:EDAC
Manufacturer Number:895-010-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-540-512

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features two rows with a spacing of 0.2 inches for efficient signal transmission. The 10-position connector ensures reliable contact, with copper alloy material and UL 94V-0 Polyphenylene Sulfide housing for durability and safety. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Its straight mount orientation offers easy installation, making it a convenient choice for your electronic projects. Upgrade your connectivity solutions with this essential component.