895-010-540-602

Heilind Number:EDA895-010-540-602
Manufacturer:EDAC
Manufacturer Number:895-010-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-540-602

Detailed Description

Enhance your circuitry with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 10 positions, perfect for streamlined connections. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal signal transmission. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment, while the copper alloy contact material offers excellent conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.