895-010-540-812

Heilind Number:EDA895-010-540-812
Manufacturer:EDAC
Manufacturer Number:895-010-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-540-812

Detailed Description

Enhance your electronic connections with this high-performance 10-position Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various environments. The two rows of copper alloy contacts offer secure and efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this black connector for flawless board-to-board connections in your projects.