895-010-541-101

Heilind Number:EDA895-010-541-101
Manufacturer:EDAC
Manufacturer Number:895-010-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. The copper alloy contact material ensures reliable conductivity, while the ten-position design caters to various connectivity needs. Whether you're a seasoned professional or a DIY enthusiast, this connector, with a straight mount orientation and a wide operating temperature range of -40 to 105°C, is a must-have for your electronic projects. Elevate your PCB assembly experience with this high-quality component.