895-010-541-102

Heilind Number:EDA895-010-541-102
Manufacturer:EDAC
Manufacturer Number:895-010-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-541-102

Detailed Description

Elevate your PCB connectivity with our high-performance, 10-position Card Edge Connector. Designed for seamless integration into your circuitry, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring a single row configuration with a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable connectivity even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver optimal performance under varying conditions. Whether you're designing consumer electronics or industrial machinery, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Elevate your PCB connectivity with our high-performance, 10-position Card Edge Connector. Designed for seamless integration into your circuitry, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring a single row configuration with a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable connectivity even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver optimal performance under varying conditions. Whether you're designing consumer electronics or industrial machinery, our Card Edge Connector is the perfect choice for seamless board-to-board connections.