895-010-541-103

Heilind Number:EDA895-010-541-103
Manufacturer:EDAC
Manufacturer Number:895-010-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-541-103

Detailed Description

Enhance your connectivity with our 10-position Board To Board PCB Connector, engineered for seamless integration into your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Each row, spaced at 0.2 inches, is meticulously designed for optimal performance, with copper alloy contacts guaranteeing reliable conductivity. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our connector is a must-have for any project requiring secure and efficient card edge connections. Upgrade your setup today and experience seamless connectivity like never before.