895-010-541-201

Heilind Number:EDA895-010-541-201
Manufacturer:EDAC
Manufacturer Number:895-010-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-541-201

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, straight-mount card edge connector. Designed for seamless integration on PCBs, it boasts a total of 10 positions with a .1-inch pitch, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it guarantees long-lasting performance even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for various applications. Upgrade your systems with this essential component for optimal functionality and connectivity.