895-010-541-212

Heilind Number:EDA895-010-541-212
Manufacturer:EDAC
Manufacturer Number:895-010-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring robust protection and longevity. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable signal transmission in a compact form factor. The straight mount orientation and ten positions make it ideal for various PCB applications, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.