895-010-541-404

Heilind Number:EDA895-010-541-404
Manufacturer:EDAC
Manufacturer Number:895-010-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-541-404

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic assemblies. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for optimal performance. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments, ranging from -40 to 105°C. Featuring ten positions in a single row, it facilitates efficient data transfer and power delivery. Crafted with copper alloy contacts, it guarantees reliable conductivity. Whether for commercial or industrial applications, this connector, with a straight mount orientation, is the perfect solution for your board-to-board connectivity needs.