895-010-541-512

Heilind Number:EDA895-010-541-512
Manufacturer:EDAC
Manufacturer Number:895-010-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-541-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of ten positions each, it ensures efficient data transmission. The contact material, crafted from copper alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment during installation. Whether for industrial or consumer applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a dependable choice for your connectivity needs.