895-010-541-604

Heilind Number:EDA895-010-541-604
Manufacturer:EDAC
Manufacturer Number:895-010-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-541-604

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and ten positions, it offers seamless connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees reliable data transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your setup with this Straight Mount Orientation connector and experience superior connectivity on your PCBs.