895-010-541-803

Heilind Number:EDA895-010-541-803
Manufacturer:EDAC
Manufacturer Number:895-010-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, straight-mount Card Edge Connector. Designed for seamless board-to-board PCB connections, it features ten positions spread across two rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers excellent conductivity while operating within a wide temperature range of -40 to 105°C. Upgrade your system's connectivity with this essential component.