895-010-541-804

Heilind Number:EDA895-010-541-804
Manufacturer:EDAC
Manufacturer Number:895-010-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-541-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features ten positions across two rows, ensuring optimal performance in your electronic setups. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing material, and with copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of environments. Trust in this connector for efficient power delivery, with a current rating of 3 A. Its straight mount orientation offers convenient installation, making it an essential component for your PCB assembly needs.