895-010-542-103

Heilind Number:EDA895-010-542-103
Manufacturer:EDAC
Manufacturer Number:895-010-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row configuration with ten positions, ensuring reliable contact for your electronic components. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The contact material, Copper Alloy, ensures optimal conductivity for uninterrupted signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.