895-010-542-104

Heilind Number:EDA895-010-542-104
Manufacturer:EDAC
Manufacturer Number:895-010-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-542-104

Detailed Description

Upgrade your connection game with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is engineered for efficiency and durability. With a contact material of Copper Alloy and housing material of UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity and safety. The one-row, straight mount orientation with a pitch of .1 in and row spacing of .2 in allows for seamless integration into your PCB setup. Boasting 10 positions, it offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB connectivity with this top-tier connector.