895-010-542-108

Heilind Number:EDA895-010-542-108
Manufacturer:EDAC
Manufacturer Number:895-010-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring ten positions in a single row, this connector ensures reliable and efficient board-to-board communication. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Designed for versatility, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your PCB connectors with this essential component for seamless connectivity.