895-010-542-112

Heilind Number:EDA895-010-542-112
Manufacturer:EDAC
Manufacturer Number:895-010-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-542-112

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Sleek and durable in a black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in demanding environments. With a single row featuring ten positions, this connector offers seamless connectivity for your PCB assembly. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it ensures easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and make seamless connections a reality.