895-010-542-208

Heilind Number:EDA895-010-542-208
Manufacturer:EDAC
Manufacturer Number:895-010-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-542-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for precision, this connector features a double row configuration with 10 positions, offering seamless integration for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and top-grade Copper Alloy contacts, it guarantees reliable and efficient power transfer. With a pitch of .1 inches and a row spacing of .2 inches, it ensures optimal signal transmission in a compact space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this Straight-mount, 3A amperage connector and experience seamless connectivity like never before.