895-010-542-404

Heilind Number:EDA895-010-542-404
Manufacturer:EDAC
Manufacturer Number:895-010-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features ten positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-restricted installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable connector.