895-010-542-802

Heilind Number:EDA895-010-542-802
Manufacturer:EDAC
Manufacturer Number:895-010-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-542-802

Detailed Description

Enhance your circuit board connectivity with this sophisticated Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of ten positions each, ensuring efficient data transmission. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, guaranteeing long-lasting performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component, a must-have for any electronics enthusiast.