895-010-542-808

Heilind Number:EDA895-010-542-808
Manufacturer:EDAC
Manufacturer Number:895-010-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-542-808

Detailed Description

Enhance your circuit connections with this Board to Board PCB Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity, sturdy UL 94V-0 Polyphenylene Sulfide housing, and durable Copper Alloy contact material. With two rows and ten positions, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component.