895-010-544-101

Heilind Number:EDA895-010-544-101
Manufacturer:EDAC
Manufacturer Number:895-010-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-544-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features ten positions, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material provide reliable conductivity, while the mount orientation of straight and pitch of .1 inch simplify installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in demanding environments. Elevate your PCB interconnection system with this essential component, perfect for various applications in the electronics industry.