895-010-555-201

Heilind Number:EDA895-010-555-201
Manufacturer:EDAC
Manufacturer Number:895-010-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a .1-inch pitch, it offers reliable power transmission at an amperage of 3A. The 10-position configuration, along with a .2-inch row spacing, allows for efficient data transfer. Suitable for a wide range of applications, it guarantees optimal performance even in extreme operating conditions, with a temperature range of -40 to 105°C. Elevate your electronic setups with this essential component.