895-010-555-212

Heilind Number:EDA895-010-555-212
Manufacturer:EDAC
Manufacturer Number:895-010-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-555-212

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows of ten positions each, this connector offers ample connectivity for your electronic devices. The copper alloy contacts provide reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy and precise assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your setup with this essential component for seamless and efficient PCB connections.