895-010-556-202

Heilind Number:EDA895-010-556-202
Manufacturer:EDAC
Manufacturer Number:895-010-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-556-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating conditions. With two rows and a pitch of .1 inches, it offers secure and efficient connection between boards. The copper alloy contact material guarantees optimal conductivity, while the ten positions accommodate multiple connections. Install with ease thanks to the straight mount orientation, perfect for streamlined PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic assembly project. Upgrade your connectivity solutions with this essential component.