895-010-556-204

Heilind Number:EDA895-010-556-204
Manufacturer:EDAC
Manufacturer Number:895-010-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable and durable connections. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transmission. The straight mount orientation, along with a row spacing of .2 inches, provides easy and efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.