895-010-556-504

Heilind Number:EDA895-010-556-504
Manufacturer:EDAC
Manufacturer Number:895-010-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-556-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and corrosion-resistant Copper Alloy contacts, this connector ensures long-lasting functionality. With two rows and a pitch of .1 in, it provides seamless integration on your PCB. Whether straight or right-angled mounting, its 10 positions and 2-row spacing of .2 in guarantee a secure fit. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for high-demand applications in various industries. Trust in its superior quality and performance for seamless connectivity solutions.