895-010-556-802

Heilind Number:EDA895-010-556-802
Manufacturer:EDAC
Manufacturer Number:895-010-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-556-802

Detailed Description

Elevate your connectivity with this sleek and efficient Board-to-Board PCB Connector. Designed for seamless integration, it offers a high-amperage capacity of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and robust Copper Alloy contacts, it guarantees long-lasting performance. With two rows of ten positions each, it provides ample connectivity options while maintaining a compact form factor with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless data transmission.