895-010-556-803

Heilind Number:EDA895-010-556-803
Manufacturer:EDAC
Manufacturer Number:895-010-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-556-803

Detailed Description

Enhance connectivity within your electronic setups with our Board To Board PCB Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of ten positions each, it offers ample room for multiple connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're working on a personal project or a professional endeavor, this straight-mount connector is the perfect solution for your PCB connection needs.