895-010-558-102

Heilind Number:EDA895-010-558-102
Manufacturer:EDAC
Manufacturer Number:895-010-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-558-102

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 10 positions, ensuring reliable contact for your circuitry. The right angle mount orientation offers flexibility in assembly, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and longevity. With copper alloy contact material and an operating temperature range of -40 to 105°C, this connector provides superior conductivity and resilience. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a must-have component for your PCB connectivity needs. Elevate your projects with this essential connector, where quality meets efficiency.