895-010-558-201

Heilind Number:EDA895-010-558-201
Manufacturer:EDAC
Manufacturer Number:895-010-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-558-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts, it offers secure and reliable connections. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission in a compact form factor. Boasting ten positions, this connector ensures versatility in your PCB layouts. Its right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this cutting-edge connector.