895-010-558-202

Heilind Number:EDA895-010-558-202
Manufacturer:EDAC
Manufacturer Number:895-010-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-558-202

Detailed Description

Enhance your PCB connectivity with the sleek and efficient Black Board to Board PCB Connector. Designed for optimal performance, this connector features 10 positions across 2 rows, with a tight pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it guarantees reliable and low-resistance connections. Its right-angle mount orientation offers versatility in installation, making it ideal for various electronic applications. Elevate your setup with this essential component for seamless and secure board-to-board connections.