895-010-558-212

Heilind Number:EDA895-010-558-212
Manufacturer:EDAC
Manufacturer Number:895-010-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-558-212

Detailed Description

Effortlessly connect PCBs with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance even in demanding environments. With two rows and ten positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. The right-angle mount orientation and compact .1-inch pitch make it suitable for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for your PCB interconnect needs. Explore our range of connectors for efficient and secure board-to-board connections.