895-010-558-404

Heilind Number:EDA895-010-558-404
Manufacturer:EDAC
Manufacturer Number:895-010-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features ten positions in a single row, with a compact pitch of .1 inches and row spacing of .2 inches. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments, with an operating temperature range from -40 to 105 °C. Its copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers versatility in installation. Elevate your electronic assemblies with this essential component.