895-010-558-412

Heilind Number:EDA895-010-558-412
Manufacturer:EDAC
Manufacturer Number:895-010-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-558-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features 10 positions and a single row configuration, ensuring reliable data transmission. The UL 94V-0 Polyphenylene Sulfide housing material offers exceptional durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Its right-angle mount orientation allows for versatile installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.