895-010-558-602

Heilind Number:EDA895-010-558-602
Manufacturer:EDAC
Manufacturer Number:895-010-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-558-602

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board Connector, designed for seamless and reliable interconnection. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With a single row layout and right-angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees optimal conductivity, while the 10-position design allows for multiple connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.