895-010-558-802

Heilind Number:EDA895-010-558-802
Manufacturer:EDAC
Manufacturer Number:895-010-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-558-802

Detailed Description

Easily connect your PCBs with our Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures secure and reliable performance in any environment. With a right angle mount orientation, it's perfect for tight spaces. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide efficient power delivery. With 10 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our high-quality connector for seamless PCB connections.