895-010-559-101

Heilind Number:EDA895-010-559-101
Manufacturer:EDAC
Manufacturer Number:895-010-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-559-101

Detailed Description

Enhance your PCB assembly with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a right angle mount orientation and a pitch of .1 inches, it offers easy installation and space-saving benefits. Featuring ten positions in a single row and copper alloy contact material, it guarantees reliable connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your electronic projects with this essential connector.