895-010-559-108

Heilind Number:EDA895-010-559-108
Manufacturer:EDAC
Manufacturer Number:895-010-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-559-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees long-lasting performance. With 10 positions and a 0.1-inch pitch, it offers ample connectivity options with precise alignment. The right-angle mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your electronic assemblies with this top-of-the-line connector.