895-010-559-404

Heilind Number:EDA895-010-559-404
Manufacturer:EDAC
Manufacturer Number:895-010-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-559-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features ten positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a contact material of copper alloy and a pitch of .1 inches, it enables reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solution with this high-performance connector.