895-010-559-512

Heilind Number:EDA895-010-559-512
Manufacturer:EDAC
Manufacturer Number:895-010-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-559-512

Detailed Description

Enhance your PCB connections with this sleek and durable black Board To Board PCB Connector. Designed for seamless integration, it features a right angle mount orientation and two rows of ten copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. The UL 94V-0 Polyphenylene Sulfide housing material guarantees robust performance even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient connectivity for your electronic projects. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.