895-010-559-603

Heilind Number:EDA895-010-559-603
Manufacturer:EDAC
Manufacturer Number:895-010-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-559-603

Detailed Description

Easily connect your PCBs with our Board To Board PCB Connectors. With a sleek black design and robust UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure secure and reliable performance. Featuring ten positions and a right-angle mount orientation, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your PCB assembly with our high-quality connectors.