895-010-559-802

Heilind Number:EDA895-010-559-802
Manufacturer:EDAC
Manufacturer Number:895-010-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-559-802

Detailed Description

Enhance your PCB connectivity with this sleek black Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at a maximum amperage of 3A. The right-angle mount orientation and 10 positions make it versatile for various PCB setups. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for demanding environments. Trust in its high-quality construction to streamline your PCB connections seamlessly.