895-010-559-812

Heilind Number:EDA895-010-559-812
Manufacturer:EDAC
Manufacturer Number:895-010-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-559-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek Black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in any application. Featuring two rows and ten positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures optimal signal transmission. Designed for seamless integration, its right-angle mount orientation accommodates space-efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Trust in its quality and performance for all your connectivity needs.